You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LVR100S

Resettable Fuse, PPTC, PolySwitch LVR, 240 VAC, 1 A, 2 A, 21 s, Round

RAYCHEM - TE CONNECTIVITY LVR100S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LVR100S
Order Code:
2396059
Product Range
PolySwitch LVR
Technical Datasheet:
LVR100S   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch LVR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PolySwitch LVR

:
240VAC

:
1A

:
2A

:
21s

:
Round

:
10A

:
11.4mm

:
18.7mm

:
-

:
5.1mm

:
24.4mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LVR100S is a 1A PolySwitch Resettable Device that offers low resistance and is compatibly sized with fuse solutions. It helps to protect electric motors and transformers from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. This LVR series line-voltage product line of polymeric positive temperature coefficient (PPTC) device includes components that are rated for line voltage of 120 and 240VAC, for up to 2A of operating current at 20°C. Helps to protect against damage caused by both over-current surges and over-temperature faults. Unlike traditional fuses, PolySwitch device do not require replacement after a fault event. After power has been removed and the over-current condition eliminated, the circuit is restored to normal operating condition. Compared to bimetal breaker, This LVR device offers greater flexibility, longer lifespan and lower electromagnetic interference (EMI).
  • Compatible with high-volume electronics assembly
  • Assist in meeting regulatory requirements
  • Higher voltage ratings allow use in new applications
  • Fast time-to-trip
  • Low resistance
  • UL94V-0 Flammability rating
  • Current rating from 50mA to 2A

Applications

Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Motor Drive & Control

No Longer Manufactured

Php149.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php149.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php141.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php114.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php96.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php94.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php79.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --