You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ES-CAP-NO.2-B9-0-30MM - 

Heat Shrink Boot, Moulded ES-Cap, Pk100, End Cap, 0.291 ", 7.4 mm, Black, 1.18 ", 30 mm

ES-CAP-NO.2-B9-0-30MM - Heat Shrink Boot, Moulded ES-Cap, Pk100, End Cap, 0.291 ", 7.4 mm, Black, 1.18 ", 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES-CAP-NO.2-B9-0-30MM
Order Code:
134806
See all Technical Docs

Product Information

:
End Cap
:
0.291"
:
7.4mm
:
Black
:
1.18"
:
30mm
:
0.064"
:
1.65mm
:
PO (Polyolefin)
:
4:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ES-CAP-NO.2-B9-0-30MM is a heat-shrinkable Sealing Cap made of semi-rigid adhesive-lined polyolefin. It is specifically designed to provide mechanical and environmental protection of stub splices in electrical harnesses. The radiation-cross-linked polyolefin outer jacket is mechanically tough, providing abrasion protection. The cap's inner layer is unique hot-melt adhesive, specially formulated to seal to most types of commercial wire insulation and to perform well at an extended temperature range. The thick adhesive forms an effective barrier against fluids and moisture, helping protect the harness from the effects of corrosion and water wicking.
  • Flame-retardant
  • 1500psi Tensile strength (minimum)
  • 250% Ultimate elongation (minimum)
  • 10⁸R Insulation resistance test
  • 0.25µA Current leakage test

Applications

Industrial

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 4 day despatch
 
Check Stock & Lead Times

15,000 will be available for despatch on 11/22/19

More stock available week commencing 12/23/19

Php863.00

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php863.00
 
3+ Php752.60
 
5+ Php697.60
 
10+ Php684.00
 
25+ Php656.30