You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

462A034-25-0

Heat Shrink Boot, Moulded, 1 to 3 Transition, 1.519 ", 38.61 mm, Black, 5.32 ", 135.1 mm

462A034-25-0 - Heat Shrink Boot, Moulded, 1 to 3 Transition, 1.519 ", 38.61 mm, Black, 5.32 ", 135.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
462A034-25-0
Order Code:
1296881
Technical Datasheet:
462A034-25-0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 to 3 Transition

:
1.519"

:
38.61mm

:
Black

:
5.32"

:
135.1mm

:
0.381"

:
9.65mm

:
Elastomer

:
2:1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.
  • Provides strain relief sealing and mechanical protection on cable harness assemblies
  • Operating temperature range -75°C to +150°C

Applications

Industrial

Associated Products

Compare Selected

9 In stock Need more?

9 available for 3 - 4 day despatch

Php3,299.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,299.70
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ Php3,217.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php3,131.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.