You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

462A023-25-0

Heat Shrink Boot, Moulded, 1 to 3 Transition, 1.059 ", 26.9 mm, Black, 3.67 ", 93.2 mm

462A023-25-0 - Heat Shrink Boot, Moulded, 1 to 3 Transition, 1.059 ", 26.9 mm, Black, 3.67 ", 93.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
462A023-25-0
Order Code:
1296880
Also Known As:
820056-000
Technical Datasheet:
462A023-25-0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 to 3 Transition

:
1.059"

:
26.9mm

:
Black

:
3.67"

:
93.2mm

:
0.52"

:
6.9mm

:
Elastomer

:
2:1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.
  • Provides strain relief sealing and mechanical protection on cable harness assemblies
  • Operating temperature range -75°C to +150°C

Applications

Industrial

Also Known As

820056-000

Associated Products

Compare Selected
Best Seller

43 In stock Need more?

43 available for 3 - 4 day despatch

Php2,590.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,590.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,338.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,240.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php2,100.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2,030.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,918.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.