You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

382S023-25C-0 - 

Heat Shrink Boot, Rayaten Shielding, Y Transition, 0.41 ", 21 mm, Black

382S023-25C-0 - Heat Shrink Boot, Rayaten Shielding, Y Transition, 0.41 ", 21 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
382S023-25C-0
Order Code:
2946792
Product Range
INSTALITE Molded Boots with Rayaten Shielding
Technical Datasheet:
382S023-25C-0   Datasheet
See all Technical Docs

Product Information

:
Y Transition
:
0.41"
:
21mm
:
Black
:
-
:
-
:
0.83"
:
10.3mm
:
Elastomer
:
2:1
:
INSTALITE Molded Boots with Rayaten Shielding
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

382S023-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
  • Fits most circular connectors and backshells
  • Approximately 2:1 shrink ratio
  • Abrasion resistant
  • Resists most common military fuels, oils, and greases
  • Enhanced EMI Performance

Applications

Military, Aerospace, Aerospace, Defence, Military, Radar Systems

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Contact me when back in stock

Php7,207.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,207.10