You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

342A012-25-0

Heat Shrink Boot, Moulded 45°, Side Transition, 0.52 ", 13.2 mm, Black, 1.94 ", 49.3 mm

342A012-25-0 - Heat Shrink Boot, Moulded 45°, Side Transition, 0.52 ", 13.2 mm, Black, 1.94 ", 49.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
342A012-25-0
Order Code:
1296872
Technical Datasheet:
342A012-25-0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Side Transition

:
0.52"

:
13.2mm

:
Black

:
1.94"

:
49.3mm

:
0.27"

:
6.9mm

:
Elastomer

:
1.8:1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 342A012-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with side transition configuration. This tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. It provides strain relief and mechanical protection on cable harness assemblies. Suitable for long-term exposure at elevated temperatures fluids/chemical resistance.
  • 2 Branches/legs
  • Excellent chemical and abrasion resistance
  • Excellent resistance to high temperature fluids
  • -75 to 150°C Operating temperature range
  • Flame-retardant

Applications

Industrial, Aerospace, Defence, Military, Communications & Networking, Test & Measurement, Commercial

Associated Products

Compare Selected

94 In stock Need more?

94 available for 3 - 4 day despatch

Php1,005.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,005.70
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ Php979.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php954.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.