You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

222A163-25-0 - 

Heat Shrink Boot, Moulded, Right Angle, 1.728 ", 43.9 mm, Black, 2.11 ", 53.6 mm

222A163-25-0 - Heat Shrink Boot, Moulded, Right Angle, 1.728 ", 43.9 mm, Black, 2.11 ", 53.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
222A163-25-0
Order Code:
1296861
Technical Datasheet:
222A163-25-0   Datasheet
See all Technical Docs

Product Information

:
Right Angle
:
1.728"
:
43.9mm
:
Black
:
2.11"
:
53.6mm
:
0.37"
:
9.4mm
:
Elastomer
:
2.3:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 222A163-25-0 is a right-angled molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
  • Suitable for long term fluid exposure at elevated temperatures

Applications

Industrial, Thermal Management

Associated Products

Compare Selected

Related Searches

43 In stock

43 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php1,754.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,754.20
 
15+ Php1,685.10
 
50+ Php1,652.00