You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202S174-25C-0 - 

Heat Shrink Boot, Rayaten Shielding, Straight, 1.38 ", 35.1 mm, Black, 5.32 ", 135 mm

202S174-25C-0 - Heat Shrink Boot, Rayaten Shielding, Straight, 1.38 ", 35.1 mm, Black, 5.32 ", 135 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202S174-25C-0
Order Code:
2946785
Product Range
INSTALITE Molded Boots with Rayaten Shielding
Technical Datasheet:
202S174-25C-0   Datasheet
See all Technical Docs

Product Information

:
Straight
:
1.38"
:
35.1mm
:
Black
:
5.32"
:
135mm
:
0.62"
:
15.8mm
:
Elastomer
:
2:1
:
INSTALITE Molded Boots with Rayaten Shielding
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

202S174-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
  • Fits most circular connectors and backshells
  • Approximately 2:1 shrink ratio
  • Abrasion resistant
  • Resists most common military fuels, oils, and greases
  • Enhanced EMI Performance

Applications

Military, Aerospace, Aerospace, Defence, Military, Radar Systems

Related Searches

25 In stock

25 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php7,390.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,390.70