You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

202K111-25-0 - 

Heat Shrink Boot, Moulded, Straight Lipped, 0.669 ", 17 mm, Black

202K111-25-0 - Heat Shrink Boot, Moulded, Straight Lipped, 0.669 ", 17 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202K111-25-0
Order Code:
1296849
Technical Datasheet:
202K111-25-0   Datasheet
See all Technical Docs

Product Information

:
Straight Lipped
:
0.669"
:
17mm
:
Black
:
-
:
-
:
0.12"
:
3mm
:
Elastomer
:
2.3:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE CONNECTIVITY 202k1xxx-25 series are modified elastomeric heat shrink boots. These are designed in such a way that can be used in conjunction with other components such as DR-25 tubing and S1125 adhesive providing a complete cable harness system capability. 202k1 series products are specifically designed to provide optimum high-temperature fluid resistance and long term heat resistance. These features make it suitable for sealing and strain relief at connector-cable terminations and cable to cable transitions on military vehicle cables and harnesses.
  • Material used fluid-resistant modified Elastomer
  • Excellent resistance to high temperature fluids
  • Resistance to long term exposure at elevated temperatures
  • Operating temperature range -75°C to 150°C
  • Parts will shrink on the application of heat above 135°C
  • Recommended installation temperature 175°C

Applications

Industrial

Associated Products

Compare Selected

Related Searches

150 In stock

150 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Php728.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php728.50
 
10+ Php697.20
 
25+ Php634.00
 
50+ Php602.20
 
100+ Php586.30
 
250+ Php523.10