You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

202D921-25-0 - 

Heat Shrink Boot, Moulded, Straight, 0.76 ", 19.3 mm, Black, 2.37 ", 60.2 mm

202D921-25-0 - Heat Shrink Boot, Moulded, Straight, 0.76 ", 19.3 mm, Black, 2.37 ", 60.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202D921-25-0
Order Code:
1891501

Product Information

:
Straight
:
0.76"
:
19.3mm
:
Black
:
2.37"
:
60.2mm
:
0.51"
:
13mm
:
Elastomer
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 202D921-25-0 is a straight molded Heat-shrinkable lipped Boot made of fluid-resistant elastomer. It is use with circular connectors and the appropriate TE backshell adapter to provide connector/cable strain relief. Boot is used in applications where only a small number of the available contacts are utilized, thus resulting in a high ratio between the adapter and cable diameters.
  • Suitable for long term fluid exposure at elevated temperatures

Applications

Industrial

Associated Products

Compare Selected

Related Searches

14 In stock

14 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php1,091.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,091.60