You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

202A163-25-0 - 

Heat Shrink Boot, Moulded, Straight, 1.681 ", 42.7 mm, Black, 3.9 ", 99.1 mm

202A163-25-0 - Heat Shrink Boot, Moulded, Straight, 1.681 ", 42.7 mm, Black, 3.9 ", 99.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202A163-25-0
Order Code:
1296848
Technical Datasheet:
202A163-25-0   Datasheet
See all Technical Docs

Product Information

:
Straight
:
1.681"
:
42.7mm
:
Black
:
3.9"
:
99.1mm
:
0.37"
:
9.4mm
:
Elastomer
:
2.4:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 202A163-25-0 is a straight molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
  • Suitable for long term fluid exposure at elevated temperatures

Applications

Industrial, Thermal Management

Associated Products

Compare Selected

Related Searches

11 In stock

11 available for 3 - 4 day despatch
 
Check Stock & Lead Times

45 will be available for despatch on 9/25/19

More stock available week commencing 11/4/19

Php1,434.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,434.70
 
5+ Php1,357.50
 
10+ Php1,295.20
 
25+ Php1,241.10
 
50+ Php1,163.00
 
100+ Php1,124.30