You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5.03.771.306/0000 - 

Ribbon Cable, Quick Plug Connector to Receptacle Connector, 4 Ways, 3.94 ", 100 mm, 2.54 mm

5.03.771.306/0000 - Ribbon Cable, Quick Plug Connector to Receptacle Connector, 4 Ways, 3.94 ", 100 mm, 2.54 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAFI RAFI
Manufacturer Part No:
5.03.771.306/0000
Order Code:
9930396
See all Technical Docs

Product Information

:
Quick Plug Connector to Receptacle Connector
:
4Ways
:
3.94"
:
100mm
:
2.54mm
:
1.27mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5.03.771.306/0000 is a 100mm 4-way Ribbon Cable.

Applications

Computers & Computer Peripherals, Industrial

Related Searches

3 In stock

3 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php548.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php548.50
 
10+ Php463.70
 
30+ Php430.90
 
50+ Php389.00
 
100+ Php354.70