You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BIM2A-434-64

RF MOD, TXRX, FM, 434.42MHZ, 64KBPS

RADIOMETRIX BIM2A-434-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIM2A-434-64
Order Code:
1348856
Technical Datasheet:
BIM2A-434-64   Datasheet
See all Technical Docs

Product Overview

BIM2A-434-64 is an 434.42MHz wide band FM radio transceiver, it is carrier detect version. BiM2A is a half-duplex crystals controlled PLL wideband FM transceiver operating on 433.05-434.79MHz European SRD band. It is an enhanced replacement for the SAW based BiM2 and has better frequency accuracy and temperature stability. BiM2H is a high power version with 25mW RF power and specifically made available for Australian/New Zealand users.
  • Data rates up to 64kbps
  • Crystal controlled PLL FM circuitry for both Tx and Rx
  • Receiver Sensitivity of -101dBm for 1ppm BER (64kbps)
  • Receiver Sensitivity of -104dBm for 1ppm BER (10kbps)
  • Usable range up to 300 meters external, 75 meters in building
  • SAW front end filter and full screening
  • Carrier detect version
  • analogue and digital baseband
  • Low profile with small footprint

Applications

Portable Devices, RF Communications, Wireless, Security, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FM

:
64Kbps

:
434.79MHz

:
-106dBm

:
2.9V

:
16V

:
10dBm

:
Serial

:
40mA

:
Home / Industrial Automation, Remote Control

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php1,302.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,302.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,276.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,250.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange