You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA5005.152NLT - 

INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%

PA5005.152NLT - INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%
PA5005.152NLT - INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA5005.152NLT
Order Code:
2906563
Technical Datasheet:
PA5005.152NLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
17A
:
Shielded
:
19.5A
:
PA5005.XXXNLT Series
:
6.6mmx 6.4mm x 4.8mm
:
0.0063ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

800 In stock

800 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php170.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php170.50
 
10+ Php157.30
 
100+ Php110.00