You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA5003.152NLT - 

INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%

PA5003.152NLT - INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%
PA5003.152NLT - INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA5003.152NLT
Order Code:
2906545
Technical Datasheet:
PA5003.152NLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
10.5A
:
Shielded
:
14A
:
PA5003.XXXNLT Series
:
5.5mm x 5.3mm x 2.9mm
:
0.0112ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,000 In stock

2,000 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php125.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php125.90
 
10+ Php110.50
 
100+ Php70.00
 
500+ Php65.50
 
1000+ Php60.00
 
2000+ Php58.20
 
4000+ Php55.90