You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA5002.152NLT - 

INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%

PA5002.152NLT - INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%
PA5002.152NLT - INDUCTOR, AEC-Q200, SHIELDED, 1.5UH, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA5002.152NLT
Order Code:
2906538
Technical Datasheet:
PA5002.152NLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
8.8A
:
Shielded
:
13.3A
:
PA5002.XXXNLT Series
:
5.5mm x 5.3mm x 1.9mm
:
0.0187ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,997 In stock

2,997 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php144.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php144.10
 
10+ Php133.60
 
100+ Php93.70
 
500+ Php75.90
 
1000+ Php69.10