You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4547.562NLT - 

INDUCTOR, AEC-Q200, SHIELDED, 5.6UH, 20%

PA4547.562NLT - INDUCTOR, AEC-Q200, SHIELDED, 5.6UH, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4547.562NLT
Order Code:
2906521
Technical Datasheet:
PA4547.562NLT   Datasheet
See all Technical Docs

Product Information

:
5.6µH
:
1.7A
:
Shielded
:
2.3A
:
PA4547.XXXNLT Series
:
3.5mm x 3.2mm x 1.3mm
:
0.318ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,870 In stock

2,870 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php102.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php102.30
 
10+ Php95.00
 
100+ Php69.10
 
500+ Php52.80
 
1000+ Php46.80