You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4344.223NLT - 

INDUCTOR, SHIELDED, AEC-Q200, 22UH, 12A

PA4344.223NLT - INDUCTOR, SHIELDED, AEC-Q200, 22UH, 12A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4344.223NLT
Order Code:
2906459
Technical Datasheet:
PA4344.223NLT   Datasheet
See all Technical Docs

Product Information

:
22µH
:
12A
:
Shielded
:
18A
:
PA4344.XXXNLT Series
:
17.7mm x 17.2mm x 7mm
:
0.0265ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Contact me when back in stock

Php281.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php281.30
 
10+ Php243.60
 
100+ Php169.10
 
300+ Php159.60
 
600+ Php150.00
 
900+ Php140.50
 
2400+ Php136.40