You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4344.152NLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 47A

PA4344.152NLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 47A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4344.152NLT
Order Code:
2906455
Technical Datasheet:
PA4344.152NLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
47A
:
Shielded
:
52A
:
PA4344.XXXNLT Series
:
17.7mm x 17.2mm x 7mm
:
0.0025ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

147 In stock

147 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php325.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php325.00
 
10+ Php297.70
 
100+ Php195.00