You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4344.152ANLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 39A

PA4344.152ANLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 39A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4344.152ANLT
Order Code:
2906454
Technical Datasheet:
PA4344.152ANLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
39A
:
Shielded
:
46A
:
PA4344.XXXANLT Series
:
17.8mm x 16.9mm x 6.7mm
:
0.0018ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

200 In stock

200 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php310.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php310.40
 
10+ Php269.10
 
100+ Php186.40
 
200+ Php175.90
 
400+ Php165.90
 
1000+ Php155.00
 
2400+ Php150.00