You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4343.223NLT - 

INDUCTOR, SHIELDED, AEC-Q200, 22UH, 9A

PA4343.223NLT - INDUCTOR, SHIELDED, AEC-Q200, 22UH, 9A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4343.223NLT
Order Code:
2906432
Technical Datasheet:
PA4343.223NLT   Datasheet
See all Technical Docs

Product Information

:
22µH
:
9A
:
Shielded
:
12A
:
PA4343.XXXNLT Series
:
14mm x 12.8mm x 6.5mm
:
0.037ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

376 In stock

376 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php125.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php125.90
 
10+ Php110.50
 
100+ Php70.00
 
500+ Php65.50
 
1000+ Php60.00
 
2500+ Php58.20
 
5000+ Php55.90