You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4343.152ANLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 25A

PA4343.152ANLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 25A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4343.152ANLT
Order Code:
2906425
Technical Datasheet:
PA4343.152ANLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
25A
:
Shielded
:
30A
:
PA4343.XXXANLT Series
:
13.5mm x 12.6mm x 6.2mm
:
0.00253ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

68 In stock

68 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php136.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php136.80
 
10+ Php120.50
 
100+ Php76.40
 
500+ Php72.30
 
1000+ Php65.00
 
2500+ Php63.20
 
5000+ Php60.90