You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4342.223NLT - 

INDUCTOR, SHIELDED, AEC-Q200, 22UH, 5A

PA4342.223NLT - INDUCTOR, SHIELDED, AEC-Q200, 22UH, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4342.223NLT
Order Code:
2906400
Technical Datasheet:
PA4342.223NLT   Datasheet
See all Technical Docs

Product Information

:
22µH
:
5A
:
Shielded
:
7A
:
PA4342.XXXNLT Series
:
11.5mm x 10.3mm x 4mm
:
0.074ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

980 In stock

980 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php85.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php85.00
 
10+ Php72.80
 
100+ Php50.90
 
500+ Php43.60
 
1000+ Php38.80
 
2500+ Php36.40
 
10000+ Php35.10