You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4342.152ANLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 16A

PA4342.152ANLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4342.152ANLT
Order Code:
2906392
Technical Datasheet:
PA4342.152ANLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
16A
:
Shielded
:
22A
:
PA4342.XXXANLT Series
:
11mm x 10mm x 3.8mm
:
0.0042ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

475 In stock

475 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php90.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php90.90
 
10+ Php78.20
 
100+ Php54.60
 
500+ Php46.80
 
1000+ Php41.70
 
2500+ Php39.10
 
10000+ Php37.80