You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4341.223ANLT - 

INDUCTOR, SHIELDED, AEC-Q200, 22UH, 2.5A

PA4341.223ANLT - INDUCTOR, SHIELDED, AEC-Q200, 22UH, 2.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4341.223ANLT
Order Code:
2906370
Technical Datasheet:
PA4341.223ANLT   Datasheet
See all Technical Docs

Product Information

:
22µH
:
2.5A
:
Shielded
:
3A
:
PA4341.XXXANLT Series
:
7.1mm x 6.6mm x 2.8mm
:
0.19ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

49 In stock

49 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php72.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php72.80
 
10+ Php62.30
 
100+ Php43.60
 
500+ Php37.40
 
1000+ Php33.20
 
2000+ Php31.20
 
10000+ Php30.20