You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4341.152NLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 9A

PA4341.152NLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 9A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4341.152NLT
Order Code:
2906362
Technical Datasheet:
PA4341.152NLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
9A
:
Shielded
:
18A
:
PA4341.XXXNLT Series
:
7.6mm x 6.9mm x 3mm
:
0.015ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

697 In stock

697 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php67.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php67.80
 
10+ Php58.20
 
100+ Php40.70
 
500+ Php34.90
 
1000+ Php31.00
 
2000+ Php29.10
 
10000+ Php28.10