You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4341.152ANLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 10A

PA4341.152ANLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4341.152ANLT
Order Code:
2906361
Technical Datasheet:
PA4341.152ANLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
10A
:
Shielded
:
14A
:
PA4341.XXXANLT Series
:
7.1mm x 6.6mm x 2.8mm
:
0.0121ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,000 In stock

1,000 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php71.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php71.80
 
10+ Php61.80
 
100+ Php43.20
 
500+ Php37.00
 
1000+ Php32.90
 
2000+ Php30.90
 
10000+ Php29.90