You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA4340.152ANLT - 

INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 8A

PA4340.152ANLT - INDUCTOR, SHIELDED, AEC-Q200, 1.5UH, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA4340.152ANLT
Order Code:
2906340
Technical Datasheet:
PA4340.152ANLT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
8A
:
Shielded
:
7.5A
:
PA4340.XXXANLT Series
:
5.7mm x 5.2mm x 2.8mm
:
0.0157ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,000 In stock

2,000 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php65.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php65.50
 
10+ Php55.90
 
100+ Php39.30
 
500+ Php33.60
 
1000+ Php29.90
 
2000+ Php28.00
 
10000+ Php27.10