You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P1167.104NLT - 

INDUCTOR, SHIELDED, 100UH, 0.63A, 20%

P1167.104NLT - INDUCTOR, SHIELDED, 100UH, 0.63A, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P1167.104NLT
Order Code:
2915728
Technical Datasheet:
P1167.104NLT   Datasheet
See all Technical Docs

Product Information

:
100µH
:
630mA
:
Shielded
:
630mA
:
P1167NL Series
:
7.54mm x 7.54mm x 4.5mm
:
0.39ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

782 In stock

782 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php110.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php110.50
 
10+ Php94.60
 
100+ Php66.40
 
500+ Php56.80
 
900+ Php50.50
 
1800+ Php47.30
 
9900+ Php45.90