You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RP010 - 

Computer Cable, Adaptor, USB 2.0 A Plug, Mini-DIN Socket, PS/2, x2, 1.158ft, 35.3cm

RP010 - Computer Cable, Adaptor, USB 2.0 A Plug, Mini-DIN Socket, PS/2, x2, 1.158ft, 35.3cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP010
Order Code:
2113613
Technical Datasheet:
RP010   Datasheet
See all Technical Docs

Product Information

:
USB 2.0 A Plug
:
Mini-DIN Socket, 6 Way (PS/2), x 2
:
1.158ft
:
35.3cm
:
Ivory
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RP010 is an USB Type A plug to PS2 Adapter. It supports two PS/2 devices (keyboard and mouse) and converts to the USB Interface.
  • Support Standard PS/2 Mouse, Microsoft IntelliMouse
  • Easy to Install
  • Support UHCI and OHCI USB Interface
  • 1.5Mbps Data Transfer Rate
  • 5 to 40°C Operating Temperature
  • Plastic Enclosure
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

59 In stock

Available until stock is exhausted

59 available for 1 - 2 day despatch
Php452.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php452.80