You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RP004

Convertor, Audio, HDMI to VGA, 88 mm x 25.5 mm x 68 mm

PRO SIGNAL RP004
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP004
Order Code:
2113606

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RP004 is an Audio Converter converts digital HDMI signal into analog VGA video and R/L audio signal. It allows users to enjoy their high definition image and sound when watching movies or playing games on the traditional VGA monitors or projectors. It offers solutions for digital entertainment centre, HDTV retail and show site, HDTV, STB, DVD and projector factory, noise space and security concerns, data centre control, information distribution, conference room presentation, school and corporate training environments.
  • Easy to use - Install in seconds, no need of setting
  • Supports HDCP 1.2
  • Supports 165MHz/1.65Gbps per channel (6.75Gbps all channel) bandwidth for HDMI input
  • Supports analog video output up to UXGA and 1080p with 10-bit DAC
  • 2-channel LPCM audio output format
  • 1.65Gpbs/165MHz Input video amplifier bandwidth
  • 5VDC at 2A External power supply
  • 5W Maximum power consumption
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • Plug Type: UK

Applications

Consumer Electronics, Security, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/28/22

Notify me when back in stock

Php5,360.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,360.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ Php5,299.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php5,070.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php5,042.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php4,577.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --