You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSG03551

Thermometer Module with -10°C to +45°C Temperature Measurement Range

PSG03551 - Thermometer Module with -10°C to +45°C Temperature Measurement Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03551
Order Code:
2252369
Technical Datasheet:
PSG03551   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-10°C to +45°C

:
32mm

:
57mm

:
11mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Large clear 20mm High LCD display
  • Measures temperature in °C
  • High grade ABS case
  • Range: -10°C to +45°C (14°F to +113°F)
  • Requires 1x LR44 (button cell) battery (supplied)
  • Dimensions (WxHxD): 57 x 32 x 11mm
  • Weight: 19g

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Stocked

Php237.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php237.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php222.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php212.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php204.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php196.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php189.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange