You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP002108 - 

Cable Tie, Screw Mount Head, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3.7 mm, 40 mm, 18 kg

PP002108 - Cable Tie, Screw Mount Head, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3.7 mm, 40 mm, 18 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP002108
Order Code:
1416061
Technical Datasheet:
PP002108   Datasheet
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
155mm
:
3.7mm
:
40mm
:
18kg
:
Mounting Hole
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCV155 is a Mounting Cable Tie made of nylon 66.
  • -40 to 85°C Operating temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Contact me when back in stock

Php649.40

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php649.40
 
15+ Php633.50
 
50+ Php617.60