You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP002092 - 

Cable Tie, Push Mount, Nylon (Polyamide), Black, 157 mm, 3.5 mm, 36 mm, 50 lb

PP002092 - Cable Tie, Push Mount, Nylon (Polyamide), Black, 157 mm, 3.5 mm, 36 mm, 50 lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP002092
Order Code:
1740439
Technical Datasheet:
PP002092   Datasheet
See all Technical Docs

Product Information

:
Nylon (Polyamide)
:
Black
:
157mm
:
3.5mm
:
36mm
:
50lb
:
Push Mount Wing
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PWVS-155 is a push-mount Cable Tie made of PA (polyamide). Press the tie into a pre-drilled hole for simple and secure one-piece harness tying and mounting.
  • 50lbs Tensile strength (minimum)
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for PP002092

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 100

1+ Php1,023.00   5+ Php973.00   10+ Php886.70   25+ Php848.90   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Contact me when back in stock

Php395.00

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php395.00
 
5+ Php383.10
 
10+ Php370.90
 
25+ Php350.40
 
50+ Php335.40
 
100+ Php315.40