You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP002090 - 

Cable Tie, Push Mount, Nylon (Polyamide), Black, 112 mm, 2.5 mm, 25 mm, 18 lb

PP002090 - Cable Tie, Push Mount, Nylon (Polyamide), Black, 112 mm, 2.5 mm, 25 mm, 18 lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP002090
Order Code:
1740437
Technical Datasheet:
PP002090   Datasheet
See all Technical Docs

Product Information

:
Nylon (Polyamide)
:
Black
:
112mm
:
2.5mm
:
25mm
:
18lb
:
Push Mount Wing
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PWVS-100 is a push-mount Cable Tie made of PA (polyamide). Press the tie into a pre-drilled hole for simple and secure one-piece harness tying and mounting.
  • 18lbs Tensile strength (minimum)
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for PP002090

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

55 In stock

55 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Php245.90

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php245.90
 
5+ Php220.90
 
10+ Php199.50
 
25+ Php184.10
 
50+ Php170.90
 
100+ Php160.50