You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP002086 - 

Cable Tie, Write On ID Marker Flag, Nylon 6.6 (Polyamide 6.6), Natural, 270 mm, 4.6 mm, 75 mm

PP002086 - Cable Tie, Write On ID Marker Flag, Nylon 6.6 (Polyamide 6.6), Natural, 270 mm, 4.6 mm, 75 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP002086
Order Code:
1740431
Technical Datasheet:
PP002086   Datasheet
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
270mm
:
4.6mm
:
75mm
:
50lb
:
Identification
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP002086 is a 270 mm long Write-On Identification Marker Flag Cable Tie made of natural colour nylon 6.6 (polyamide 6.6). Flat write-on area can be marked using pre-printed self-adhesive labels or by handwriting with an indelible marking pen. Ideal for bundling and identifying cables at the same time.
  • 270 mm L x 4.6 mm W ID marker flag cable tie with 28 x 13 mm write-on marking area
  • Maximum 75 mm bundle diameter
  • 50 lbs (22 kgs) tensile strength
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Cable & Wire Marking

Associated Products

Compare Selected

Related Searches

12 In stock

12 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php883.50

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php883.50
 
5+ Php848.50
 
10+ Php814.40
 
25+ Php754.00
 
50+ Php738.10
 
100+ Php705.30