You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP002083 - 

Cable Tie, Write On ID Marker Flag, Nylon 6.6 (Polyamide 6.6), Natural, 110 mm, 2.5 mm, 25 mm

PP002083 - Cable Tie, Write On ID Marker Flag, Nylon 6.6 (Polyamide 6.6), Natural, 110 mm, 2.5 mm, 25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP002083
Order Code:
1740426
Technical Datasheet:
PP002083   Datasheet
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
110mm
:
2.5mm
:
25mm
:
18lb
:
Identification
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP002083 is a 110 mm long Write-On Identification Marker Flag Cable Tie made of natural colour nylon 6.6 (polyamide 6.6). Flat write-on area can be marked using pre-printed self-adhesive labels or by handwriting with an indelible marking pen. Ideal for bundling and identifying cables at the same time.
  • 110 mm L x 2.5 mm W ID marker flag cable tie with 5 x 8 mm write-on marking area
  • Maximum 25 mm bundle diameter
  • 18 lbs (8 kgs) tensile strength
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Cable & Wire Marking

Alternatives for PP002083

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 100

1+ Php819.40   5+ Php694.40   10+ Php639.00   25+ Php560.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

87 In stock

87 available for 1 - 2 day despatch
 
Check Stock & Lead Times

198 will be available for despatch on 12/1/19

More stock available week commencing 2/24/20

Php176.40

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php176.40
 
15+ Php171.40
 
50+ Php167.30