You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PP000484

Wire, Flexible, 2491X, H05V-K, PVC, Yellow, 0.5 mm², 328 ft, 100 m

MULTICOMP PRO PP000484
MULTICOMP PRO PP000484
MULTICOMP PRO PP000484
MULTICOMP PRO PP000484
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP000484
Order Code:
2465023
Technical Datasheet:
PP000484   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Yellow

:
-

:
0.5mm²

:
328ft

:
100m

:
70°C

:
16 x 0.19mm

:
500V

:
Copper

:
2.2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PP000484 is a 100m Flexible Wire with class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360) and PVC type TI1 insulation according to BS EN 50363. It is designed for use in the switch control, relay and instrumentation panels of power switch gear and for purposes such as internal connectors in rectifier equipment and controllers.
  • CPR: Eca
  • -30 to 70°C Fixed temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Motor Drive & Control

6 In stock Need more?

6 UK stock available for 3-4 business days delivery

Php1,528.80

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,528.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,457.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,397.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,319.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,188.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,138.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --