You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP-MD6L - 

Trunking, Slotted Wall Base & Cover, 2m L, MD Series, 72 mm, 64 mm, Grey, PVC (Polyvinylchloride)

PP-MD6L - Trunking, Slotted Wall Base & Cover, 2m L, MD Series, 72 mm, 64 mm, Grey, PVC (Polyvinylchloride)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP-MD6L
Order Code:
2838296
Product Range
MD Series
Technical Datasheet:
PP-MD6L   Datasheet
See all Technical Docs

Product Information

:
MD Series
:
72mm
:
64mm
:
Grey
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP-MD6L from Pro-Power is a pack of five 64mm H x 72mm W x 2m L slotted wall wiring duct bases with solid covers. Constructed of grey high-impact, warp-proof PVC that is self-extinguishing with a UL 94V-0 flammability rating.
  • Five 64mm H x 72mm W x 2m L wiring duct bases complete with covers
  • Grey high impact, warp-proof PVC
  • Self-extinguishing, UL 94V-0 flammability rating
  • 8mm wide parallel slots on both sidewalls
  • Pre-drilled mounting holes in base
  • Maximum service temperature of 85°C; UL test up to 50°C
  • UL recognized E97527, CSA certified LR82854, VDE approved, CE compliant
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Cable & Wire Protection, Routing

Related Searches

96 In stock

96 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php4,804.60

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,804.60
 
5+ Php4,469.40
 
10+ Php4,089.30