You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP-MD5L - 

Trunking, Slotted Wall Base & Cover, 2m L, MD Series, 45 mm, 65 mm, Grey, PVC (Polyvinylchloride)

PP-MD5L - Trunking, Slotted Wall Base & Cover, 2m L, MD Series, 45 mm, 65 mm, Grey, PVC (Polyvinylchloride)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP-MD5L
Order Code:
2838295
Product Range
MD Series
Technical Datasheet:
PP-MD5L   Datasheet
See all Technical Docs

Product Information

:
MD Series
:
45mm
:
65mm
:
Grey
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP-MD5L from Pro-Power is a pack of five 65mm H x 45mm W x 2m L slotted wall wiring duct bases with solid covers. Constructed of grey high-impact, warp-proof PVC that is self-extinguishing with a UL 94V-0 flammability rating.
  • Five 65mm H x 45mm W x 2m L wiring duct bases complete with covers
  • Grey high impact, warp-proof PVC
  • Self-extinguishing, UL 94V-0 flammability rating
  • 8mm wide parallel slots on both sidewalls
  • Pre-drilled mounting holes in base
  • Maximum service temperature of 85°C; UL test up to 50°C
  • UL recognized E97527, CSA certified LR82854, VDE approved, CE compliant
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Cable & Wire Protection, Routing

Related Searches

88 In stock

88 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php4,114.80

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,114.80
 
5+ Php3,781.10
 
10+ Php3,497.60