You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GMF-40T - 

Trunking, Flex, Adhesive-Backed, 500mm Long, 46 mm, 44 mm, Grey, PP (Polypropylene)

GMF-40T - Trunking, Flex, Adhesive-Backed, 500mm Long, 46 mm, 44 mm, Grey, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
GMF-40T
Order Code:
2580415
Technical Datasheet:
GMF-40T   Datasheet
See all Technical Docs

Product Information

:
-
:
46mm
:
44mm
:
Grey
:
PP (Polypropylene)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Flexible, grey slotted trunking manufactured from polypropylene with strong adhesive backing to assist in installation. Slots are situated on the base of the trunking for additional fixing. The product has low flammability, is self-extinguishing and halogen-free in accordance with UL94-V1.
  • Lengths can be easily joined together by snapping the ends together
  • Assembly temperature must be above 10°C
  • Temperature range: -10 to +45°C
  • Supplied in 500mm lengths
  • Dimensions (WxH): 46 x 44mm
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for GMF-40T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php708.10   10+ Php690.80   50+ Php672.60   More Pricing...

Restricted Item Add

Related Searches

93 In stock

93 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php358.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php358.60
 
5+ Php326.30
 
10+ Php297.20
 
25+ Php288.60
 
50+ Php269.50
 
100+ Php252.70