You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CBBR0188

Wire, Hook Up Tri Rated, PVC, White, 1 mm², 328 ft, 100 m

PRO POWER CBBR0188
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CBBR0188
Order Code:
1178297
Technical Datasheet:
CBBR0188   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
White

:
-

:
1mm²

:
328ft

:
100m

:
105°C

:
-

:
600V

:
Copper

:
3.3mm
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
The CBBR0188 is a 100m tri-rated Wire/Cable with class 5 plain annealed copper conductor as per BS6360 standard and PVC insulation meeting the requirements of type TI3 to BS EN 50363.
  • CPR: Not Yet Qualified
  • 19.5R/km at 20°C Maximum conductor DC resistance (DCR)
  • 0.0128MR/km at 90°C Minimum insulation resistance

Applications

Industrial

No Longer Stocked

Php1,484.80

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,484.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,453.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,425.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,416.20