You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

59990253 - 

Earth Strap, Bonding, Braided, 25 mm2, M8 Lug to M8 Lug, 15.75 ", 400 mm, Unjacketed

59990253 - Earth Strap, Bonding, Braided, 25 mm2, M8 Lug to M8 Lug, 15.75 ", 400 mm, Unjacketed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
59990253
Order Code:
108768
Technical Datasheet:
59990253   Datasheet
See all Technical Docs

Product Information

:
M8 Lug to M8 Lug
:
15.75"
:
400mm
:
Unjacketed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 59990253 is a 1.3ft Earth Bonding Strap with circular tinned copper braid leads. Both ends fitted with integral lug terminations. It is suitable for a wide range of earthing applications for equipment housings and enclosures.
  • 25mm² CSA Conductor
  • 180A Current rating
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for 59990253

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php977.40   10+ Php859.40   25+ Php804.20   50+ Php722.30   More Pricing...

Restricted Item Add

Related Searches

100 In stock

68 available for 1 - 2 day despatch
32 available for 3 - 4 day despatch
 
Check Stock & Lead Times

2,000 will be available for despatch on 12/11/19

More stock available week commencing 2/10/20

Php1,216.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,216.40
 
5+ Php1,174.10