You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

59990252 - 

Earth Strap, Bonding, Braided, 15 mm2, M6 Lug to M6 Lug, 9.9 ", 250 mm, Unjacketed

59990252 - Earth Strap, Bonding, Braided, 15 mm2, M6 Lug to M6 Lug, 9.9 ", 250 mm, Unjacketed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
59990252
Order Code:
108767
Technical Datasheet:
59990252   Datasheet
See all Technical Docs

Product Information

:
M6 Lug to M6 Lug
:
9.9"
:
250mm
:
Unjacketed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Earth bonding strap with circular tinned copper braid leads
  • Integral lug terminations at both ends
  • Pro Power products are rated 4.5 out of 5 star
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for 59990252

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php509.50   10+ Php486.60   25+ Php447.10   50+ Php420.90   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,007 In stock

79 available for 1 - 2 day despatch
1,928 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php732.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php732.70