You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

59990251 - 

Earth Strap, Bonding, Braided, 10 mm2, M5 Lug to M5 Lug, 6 ", 150 mm, Unjacketed

59990251 - Earth Strap, Bonding, Braided, 10 mm2, M5 Lug to M5 Lug, 6 ", 150 mm, Unjacketed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
59990251
Order Code:
108766
Technical Datasheet:
59990251   Datasheet
See all Technical Docs

Product Information

:
M5 Lug to M5 Lug
:
6"
:
150mm
:
Unjacketed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Earth bonding strap with circular tinned copper braid leads
  • Integral lug terminations at both ends
  • Pro Power products are rated 4.5 out of 5 star
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for 59990251

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php335.70   10+ Php320.90   25+ Php294.30   50+ Php277.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3,920 In stock

971 available for 1 - 2 day despatch
2,949 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php300.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php300.90