You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEL00228
LED Light Bulb, Filament GLS, E27 / ES, Neutral White, 4000 K, Not Dimmable
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00228
- Order Code:
- 2852900
- Technical Datasheet:
- PEL00228 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filament GLS
- :
- E27 / ES
- :
- Neutral White
- :
- 4000K
- :
- Not Dimmable
- :
- -
- :
- -
- :
- 950lm
- :
- 8W
- :
- 230V
- :
- A++
- :
- 106mm
- :
- 60mm
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php447.30 | |
25+ | Php425.40 | |
50+ | Php402.70 |
Pricing is unavailable. Please contact customer services.