You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEL00217
LED Light Bulb, Filament GLS, BA22d / BC, Neutral White, 4000 K, Not Dimmable
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00217
- Order Code:
- 2852864
- Technical Datasheet:
- PEL00217 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filament GLS
- :
- BA22d / BC
- :
- Neutral White
- :
- 4000K
- :
- Not Dimmable
- :
- -
- :
- -
- :
- 450lm
- :
- 4W
- :
- 230V
- :
- A++
- :
- 106mm
- :
- 60mm
- :
- -
Technical Docs (1)
Product Overview
- Ideal replacements for standard filament lamps
- The energy efficient 4W output saves you money on your energy bill
- 450-lumens of light allows your room to be clearly illuminated
- Colours are rendered clearly due to the neutral white 4000K colour temperature
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php278.40 | |
25+ | Php267.60 | |
50+ | Php256.30 |
Pricing is unavailable. Please contact customer services.