You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEL00205
Light Bulb, LED, Cool White, 6500K, 50 W, 230 V, 4250 lm, 120° Beam Angle, 600 mm Length
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00205
- Order Code:
- 2852951
- Technical Datasheet:
- PEL00205 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Panel Lighting
- :
- -
- :
- 230V
- :
- -
Technical Docs (1)
Product Overview
- Save up to 50% energy compared to traditional fluorescent fittings
- Long life of 30,000 hours
- Non-dimmable
- Beam Angle: 120°
- CCT: 6500k Cool White
- Dimensions (LxW): 600x600mm
- Cut-Out Dimensions (LxWxD): 595x595x9mm
- Suitable for tiled suspended ceilings
Available for back order
More stock available to supplier lead times which is approximately 5/17/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each