You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEL00204
Light Bulb, LED, Cool White, 6500K, 40 W, 230 V, 3400 lm, 120° Beam Angle, 600 mm Length
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00204
- Order Code:
- 2852949
- Technical Datasheet:
- PEL00204 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Panel Lighting
- :
- -
- :
- 230V
- :
- -
Technical Docs (1)
Product Overview
- Long life of 30,000 hours
- Non-dimmable
- Beam Angle: 120°
- CCT: 6500k Cool White
- Dimensions (LxW): 600x600mm
- Cut-Out Dimensions (LxWxD): 595x595x9mm
Available for back order
More stock available to supplier lead times which is approximately 5/17/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php4,046.10 | |
10+ | Php3,801.00 | |
25+ | Php3,639.50 |
Pricing is unavailable. Please contact customer services.