You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PEL00005
Work Light, 28 x LED, 80 lm, AAA x 4
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00005
- Order Code:
- 2751026
- Technical Datasheet:
- PEL00005 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Worklight
- :
- 28 x LED
- :
- 80lm
- :
- -
- :
- AAA Batteries x 4
- :
- Plastic
- :
- -
Technical Docs (1)
Product Overview
- Torch size is 20cm x 2.8cm x 2cm
- Requires 4 x AAA batteries (not included)
- Weight is 43g
- Black colour plastic material torch
- Luminous output of 80lm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/14/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php248.10 | |
5+ | Php238.10 | |
10+ | Php228.20 |
Pricing is unavailable. Please contact customer services.